Abracon 12MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-12.000MHZ-LC-T

可享批量折扣

小計(1 包,共 5 件)*

HK$80.00

Add to Basket
選擇或輸入數量
有庫存
  • 4,995 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 - 245HK$16.00HK$80.00
250 - 495HK$15.66HK$78.30
500 +HK$15.32HK$76.60

* 參考價格

包裝方式:
RS庫存編號:
171-2705
製造零件編號:
ASDMB-12.000MHZ-LC-T
製造商:
Abracon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

12MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TH
Ultra Miniature Pure Silicon™ Clock Oscillator
2nd Generation MEMS Technology with reduced jitter by Discera
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
CCD Clock for VTR Camera
Equipment Connected to PCs
Low Profile Equipment
Computers and Peripherals
Lower Cost Crystal Oscillator Replacement
Portable Electronics (MP3 Players, Games)
Consumer Electronics such as TV’s, DVR’s, etc.
Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
Demanding Military & Automotive Electronics

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接