Microchip 125MHz MEMS Oscillator, 6-Pin VDFN, ±10ppm, DSC1123CI5-125.0000

Subtotal (1 pack of 5 units)*

HK$294.50

Add to Basket
Select or type quantity
暫時缺貨
  • 170 件從 2025年12月15日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
Per Pack*
5 +HK$58.90HK$294.50

*price indicative

RS Stock No.:
177-1750
Mfr. Part No.:
DSC1123CI5-125.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

品牌

Microchip

Oscillator Type

MEMS

Maximum Output Frequency

125MHz

Frequency Stability

±10ppm

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

The DSC1103 & DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

High Stability: ±10, ±25, ±50 ppm
Wide Temperature Range:
Industrial: -40°C to 85°C
Ext. commercial: -20°C to 70°C
High Supply Noise Rejection: -50dBc
Short Lead Time: 2 Weeks
Wide Freq. Range: 2.3 to 460MHz
Small Industry Standard Footprints
2.5mm x 2.0mm, 3.2mm x 2.5mm, 5.0mm x 3.2mm, & 7.0mm x 5.0mm
Excellent Shock & Vibration Immunity
High Reliability:
20x better MTF than quartz oscillators
Low Current Consumption:
Supply Range of 2.25V to 3.6V
Standby & Output Enable Function
Lead free
LVPECL & HCSL Versions Available.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links