- RS庫存編號:
- 204-9678
- 製造零件編號:
- WMRAG32K76CS1C00R1
- 製造商:
- Murata
此產品已停售
- RS庫存編號:
- 204-9678
- 製造零件編號:
- WMRAG32K76CS1C00R1
- 製造商:
- Murata
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Murata MEMS resonator is worlds smallest size resonator with very low ESR characteristics that is currently unachievable by quartz crystal resonators.
It is available for reflow soldering, wire bonding and transfer molding
Lower power consumption
Lower power consumption
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Oscillator Type | MEMS |
Maximum Output Frequency | 0.32768MHz |
Frequency Stability | ±20ppm |
Frequency Tolerance | ±1% |
Mounting Type | Surface Mount |
Package Type | 0906 |
Pin Count | 4 |
Dimensions | 0.95 x 0.6 x 0.3mm |
Length | 0.95mm |
Width | 0.6mm |
Height | 0.3mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -30°C |