- RS庫存編號:
- 778-1709
- 製造商:
- RS PRO
6 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$1,378.24
單位 | Per unit |
1 - 14 | HK$1,378.24 |
15 - 74 | HK$1,323.10 |
75 + | HK$1,088.92 |
- RS庫存編號:
- 778-1709
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Red Aluminium Sandwich Panel, 1200 x 1200 x 3mm
An Aluminium composite panel consisting of an Aluminium skin on both sides and a Polyester composite filling providing a lightweight, impact and corrosion resistant panel.
The high-quality composite sheets have been coated to provide a smooth unblemished finish, and with a high level of weather and UV resistance they are ideal for use in signage and shop displays inside and out.
Suitable for a wide range of applications including:
Signage and point of sale
Shopfitting
Exhibition and display
Cladding
Portable buildings
Leisure
Transportation
Features and Benefits
- Red Aluminium composite panel
- 1200 x 1200 x 3mm
- Lightweight compared to size
- Density of 3.5 kg/m²
- Smooth surface coating
- Impact resistant
- Hardness of 3H
- Weather resistant
- Good dimensional stability
- Tensile strength of 125 N/mm²
- Corrosion resistance
- Resistant to Ultraviolet radiation
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
規格
Attribute | Value |
---|---|
Length | 1200mm |
Material | Aluminium |
Form | Solid |
Width | 1200mm |
Thickness | 3mm |
Density | 3.5kg/m² |
Hardness | 3 H |
Colour | Red |
Adhesive Backing | No |
Tensile Strength | >/125 N/mm² |
Thermal Conductivity | 0.95W/mK |