- RS庫存編號:
- 495-868
- 製造商:
- RS PRO
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 5 )
HK$60.332
單位 | Per unit | Per Pack* |
5 - 20 | HK$60.332 | HK$301.66 |
25 - 120 | HK$57.92 | HK$289.60 |
125 + | HK$47.668 | HK$238.34 |
* 參考價格 |
- RS庫存編號:
- 495-868
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
RS PRO Mica Capacitor, 1 nF, 500 V DC, ±1% Tolerance
Need to store charge in a circuit? Try this RS PRO mica capacitor. The component has two silver contacts, with a silver mica dielectric sandwiched in between them. This makes it suitable for precise or high-frequency applications thanks to the high stability of the silver material, with a tolerance of just ±1% for a capacitance of 1 nF (nanofarad).
This product is highly flame-retardant, as the outer case is coated in epoxy resin. This means that it will operate safely, even if it's exposed to a flame. You can also use this part in a range of demanding environments as it has a wide operating temperature range of -55°C to +150°C. This type of part is commonly used inside aircraft instruments, as well as logic circuits in power plants. Engineers have rigorously tested this part for safety and quality.
This product is highly flame-retardant, as the outer case is coated in epoxy resin. This means that it will operate safely, even if it's exposed to a flame. You can also use this part in a range of demanding environments as it has a wide operating temperature range of -55°C to +150°C. This type of part is commonly used inside aircraft instruments, as well as logic circuits in power plants. Engineers have rigorously tested this part for safety and quality.
Features and Benefits
- Capacitance of 1 nF (nanofarad)
- Tolerance of ±1%
- Depth of 5.59 mm
- Height of 13.21 mm
- Length of 16.51 mm
- Lead pitch of 8.89 mm
- Maximum operating temperature of +150°C
- Minimum operating temperature of -55°C
- Voltage of 500 V DC
- Mica dielectric material
規格
Attribute | Value |
---|---|
Series | D |
Capacitance | 1nF |
Voltage | 500V dc |
Dimensions | 16.51 x 5.59 x 13.21mm |
Lead Pitch | 8.89mm |
Construction | Radial |
Tolerance | ±1% |
Depth | 5.59mm |
Height | 13.21mm |
Length | 16.51mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Mica |
Capacitor Family | Mica |