- RS庫存編號:
- 907-0168
- 製造零件編號:
- 1085.0342
- 製造商:
- Marquardt
此產品已停售
- RS庫存編號:
- 907-0168
- 製造零件編號:
- 1085.0342
- 製造商:
- Marquardt
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
Marquardt Miniature Snap Action Switches - 1080 Series
Marquardt 1080 Series snap action single pole switches. The 1080 Series snap action switches are a miniature body switch with high switching capabilities of up to 16A. The Marquardt 1080 Series is designed to DIN41635A and has a contact resistance of <100mΩ with an insulation resistance of >100MΩ.
Contact distance <3mm
Bounce time <10ms
UL 94 V-0 flammability
Bounce time <10ms
UL 94 V-0 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
規格
Attribute | Value |
---|---|
Actuator Type | Standard |
Terminal Type | PCB |
Contact Current Rating | 10 A |
Contact Configuration | SPST |
IP Rating | IP40 |
Operating Force | 14.4 ± 0.5 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Silver |
Case Material | PA Glass Fiber-Reinforced, PETP Glass Fiber-Reinforced |
Mechanical Life | 200000Operations |
Voltage Rating | 250V ac |
Standards Met | CSA, ENEC, UL |
Operating Temperature Range | -40 → +125°C |