不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 134-7318
- 製造零件編號:
- Pi-top Grey Bundle
- 製造商:
- Pi-Top
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pi-Top | |
| Technology | Starter Kit | |
| Processor Family Name | Raspberry Pi 2, Raspberry Pi 3, Raspberry PiB+ | |
| Processor Part Number | Pi 2, Pi 3, PiB+ | |
| Processor Type | MCU | |
| 選取全部 | ||
|---|---|---|
品牌 Pi-Top | ||
Technology Starter Kit | ||
Processor Family Name Raspberry Pi 2, Raspberry Pi 3, Raspberry PiB+ | ||
Processor Part Number Pi 2, Pi 3, PiB+ | ||
Processor Type MCU | ||
- COO (Country of Origin):
- JP
pi-top bundles (Japan)
The Pi-top Bundle consists of Pi-Top CEED Pro (green 1226547 and grey 1226548), new Raspberry Pi 3 Model B SBC 1225826, Power Supply 1254057 and a black wired USB Keyboard 8743991.
The pi-topCEED is an easy and exciting way to create your own desktop computer with the new Raspberry Pi 3. The new Pi 3 brings more processing power and on-board connectivity, saving you time with the development of your applications. This Raspberry Pi 3 Model B SBC is manufactured in Japan.
It is designed for all ages and abilities, to help you learn about programming, computing and hardware creation. The pi-topCEED enables you to use your imagination to learn to create any project you wish.The pi-topCEED is plug-and-play so you can start right away. Simply add the keyboard and you are ready to go.
The Power Supply for pi-top meets the Japanese compliance and Safety standards.
Available in two colours:
Pi-top Green Bundle 1347317
Pi-top Grey Bundle 1347318
pi-top
