Microchip Xplained Mini MCU Evaluation Kit ATMEGA328PB-XMINI
- RS庫存編號:
- 146-3222
- 製造零件編號:
- ATMEGA328PB-XMINI
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
HK$164.80
訂單超過 HK$250.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$164.80 |
| 5 + | HK$159.90 |
* 參考價格
- RS庫存編號:
- 146-3222
- 製造零件編號:
- ATMEGA328PB-XMINI
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Xplained Mini | |
| Technology | MCU | |
| Device Core | ATmega328 | |
| Processor Family Name | ATmega | |
| Processor Part Number | ATmega328PB | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name Xplained Mini | ||
Technology MCU | ||
Device Core ATmega328 | ||
Processor Family Name ATmega | ||
Processor Part Number ATmega328PB | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The ATmega328PB Xplained Mini evaluation kit is a hardware platform for evaluating the ATmega328PB microcontroller (MCU). The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio. The kit provides access to the features of the ATmega328PB MCU enabling easy integration of the device into a custom design. The kit features two capacitive buttons for easy evaluation of the integrated QTouch Peripheral Touch Controller (PTC).
On-board debugger with full source-level debugging support in Atmel Studio
Auto-ID for board identification in Atmel Studio
Access to all signals on target MCU
One green status LED
One mechanical user push button
Two capacitive touch buttons
Virtual COM port (CDC)
16MHz target clk
USB powered
Arduino shield compatible foot prints
Target SPI bus header foot print
Xplained Pro extension headers can easily be strapped in
相关链接
- Microchip Xplained Mini MCU Evaluation Kit ATTINY817-XMINI
- Microchip Xplained Mini MCU Evaluation Kit ATSAMD10-XMINI
- Microchip ATmega168PB Xplained Mini MCU Evaluation Kit ATMEGA168PB-XMINI
- Microchip Xplained Mini MCU Development Board ATMEGA328P-XMINI
- Microchip Xplained Pro MCU Evaluation Kit ATSAME54-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATSAMC21-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATXMEGAA1U-XPRO
- Microchip Xplained Nano MCU Evaluation Kit ATTINY416-XNANO