STMicroelectronics Discovery kit with STM32MP157D MPU 32 bit Development Board STM32MP157D-DK1

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$1,744.60

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
  • 加上 3 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,744.60-
5 +HK$1,710.001%

* 參考價格

RS庫存編號:
210-8297
Distrelec 貨號:
302-93-627
製造零件編號:
STM32MP157D-DK1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Kit Name

Discovery kit with STM32MP157D MPU

Technology

32 bit

Processor Family Name

STM32MP157

Processor Type

Microcontroller

Standards/Approvals

RoHS

The STM32MP157D-DK1 and STM32MP157F-DK2 Discovery kits leverage the capabilities of the increased-frequency 800 MHz microprocessors in the STM32MP157 product line to allow users to develop applications easily using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the coprocessor.;They include an ST-LINK embedded debug tool, LEDs, push-buttons, one Ethernet 1-Gbit/s connector, one USB Type-C® OTG connector, four USB Host Type-A connectors, one HDMI® transceiver, one stereo headset jack with analog microphone, and one microSD™ connector.;To expand the functionality of the STM32MP157D-DK1 and STM32MP157F-DK2 Discovery kits, two GPIO expansion connectors are also available for ARDUINO® and Raspberry Pi® shields.;Additionally, the STM32MP157F-DK2 Discovery kit features an LCD display with a touch panel, and Wi‑Fi® and Bluetooth® Low Energy capability.

Common features:


○ STM32MP157 Arm®-based dual Cortex®‑A7 800 MHz 32 bits + Cortex®‑M4 32 bits MPU in a TFBGA361 package

○ ST PMIC STPMIC1

○ 4-Gbit DDR3L, 16 bits, 533 MHz

○ 1-Gbit/s Ethernet (RGMII) compliant with IEEE-802.3ab

○ USB OTG HS

○ Audio codec

○ 4 user LEDs

○ 2 user and reset push-buttons, 1 wake-up button

○ 5 V / 3 A USB Type-C® power supply input (not provided)

○ Board connectors:

  • Ethernet RJ45

  • 4 x USB Host Type-A

  • USB Type-C® DRP

  • MIPI DSI®

  • HDMI®

  • Stereo headset jack including analog microphone input

  • microSD™ card

  • GPIO expansion connector (Raspberry Pi® shield capability)

  • ARDUINO® Uno V3 expansion connectors

  • ○ On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port and debug port

    ○ STM32CubeMP1 and full mainline open-source Linux® STM32 MPU OpenSTLinux Distribution (such as STM32MP1Starter) software and examples

    ○ Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

    Board-specific features:


    ○ 4 TFT 480x800 pixels with LED backlight, MIPI DSI® interface, and capacitive touch panel

    ○ Wi‑Fi® 802.11b/g/n

    ○ Bluetooth® Low Energy 4.1

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。