Renesas Electronics Target Board for RX23W 32 Bit MCU Target Board RTK5RX23W0C01000BJ
- RS庫存編號:
- 217-7029
- 製造零件編號:
- RTK5RX23W0C01000BJ
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 217-7029
- 製造零件編號:
- RTK5RX23W0C01000BJ
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Kit Classification | Target Board | |
| Product Type | Target Board Kit | |
| Kit Name | Target Board for RX23W | |
| Technology | 32 Bit MCU | |
| Device Core | 32 bit Core | |
| Processor Family Name | RX23W | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Kit Classification Target Board | ||
Product Type Target Board Kit | ||
Kit Name Target Board for RX23W | ||
Technology 32 Bit MCU | ||
Device Core 32 bit Core | ||
Processor Family Name RX23W | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Renesas Electronics Target Board for RX family provides an entry point to evaluation, prototyping and developing for the RX MCU family. Moreover, since this board incorporates an emulator circuit, you can use it for your own application design without the need for further tool investments. This product provides through-holes for pin headers that allow access to all MCU signal pins, allowing an easy prototyping with a breadboard. Remarkable in the Target Board for RX family concept is the reuse of the same PCB for all variations. This proves the claim that the RX MCU family has a common pin assignment concept, which allows a seamless transition between different RX Groups and Series using the same package version.
On-board RX MCU (Each Target Board contains different RX family series)
Excellent choice for basic evaluation and development of selected MCU
Full access to all MCU pins by provided header through-hole connections
Included on-chip debugging can be used for own development
USB connector to power and debug the MCU (no USB cable included)
Development environment like e² studio can be downloaded for free
相关链接
- Renesas Electronics Target Board for RX23W 32 Bit MCU Target Board
- Renesas Electronics Target Board for RX23W Bluetooth Base Board RTK5RX23W0C00000BJ
- Renesas Electronics Target Board for RX140 32 Bit MCU Target Board RTK5RX1400C00000BJ
- Renesas Electronics Target Board for RX130 32 Bit MCU Target Board RTK5RX1300C00000BR
- Renesas Electronics Target Board for RX231 32 Bit MCU Target Board RTK5RX2310C00000BR
- Renesas Electronics RX660 Target Board MCU Development Board RTK5RX6600C00000BJ
- Renesas Electronics Target Board MCU Evaluation Board YQB-R5F1057A-TB
- Renesas Electronics RL78/G14 (R5F104PJAFB) Target Board Low Power MCU Target Board QB-R5F104PJ-TB