- RS庫存編號:
- 798-3198
- 製造零件編號:
- TDGL021-2
- 製造商:
- Microchip
此產品已停售
- RS庫存編號:
- 798-3198
- 製造零件編號:
- TDGL021-2
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
chipKIT™ Wi-FIRE™ Development Board
The chipKIT™ Wi-FIRE™ Development Board features a MIPS-core 32-bit PIC32MZ microcontroller and an MRF24 Wi-Fi module.
200MHz PIC32MZ2048EFG100 MIPS-core MCU with 2MB Flash memory, 512KB RAM
Real-Time Clock
On-board Microchip MRF24WG0MA IEEE 802.11b/g WiFi module
Micro SD card slot
USB 2.0 Hi-Speed OTG via USB-A and micro-AB connectors
Serial ports: UART, SPI, I²C
On-board FT232RQ UART-USB Bridge
12 x Analogue inputs
6 x PWM outputs
43 x GPIO pins
4 x User LEDs
Reset pushbutton
2 x User pushbuttons
User potentiometer
Arduino v3 compatible Shield headers
Footprint for 6-pin JTAG/ICSP debug connection (PICkit 3)
Power supply: +7V to +15V on barrel jack socket
Microchip MPLAB X IDE can be used to program/debug code on the Wi-FIRE board
Note
An adapter Shield allowing up to five Pmod™ peripheral modules to be interfaced is available: RS 136-8283
Diligent Development Tools
規格
Attribute | Value |
---|---|
Classification | Development Board |
Kit Name | chipKIT WF32 |