可享批量折扣
查看批量定價選項小計(1 件)*
HK$4,576.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年6月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$4,576.20 |
| 5 + | HK$3,766.20 |
* 參考價格
- RS庫存編號:
- 161-3611
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | WiFi Microscope | |
| Magnification Power | 5 to 200 X | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 200 mm | |
| Battery Operated | Yes | |
| Battery Type | Lithium-ion | |
| Weight | 0.088kg | |
| Battery Life | 2h | |
| Diameter | 36 mm | |
| Length | 142mm | |
| Plug Type | Type C - EU | |
| Standards/Approvals | IEEE 802.11 b/g/nCEFCC | |
| Resolution | 1280 x 1024 pixels | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type WiFi Microscope | ||
Magnification Power 5 to 200 X | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 200 mm | ||
Battery Operated Yes | ||
Battery Type Lithium-ion | ||
Weight 0.088kg | ||
Battery Life 2h | ||
Diameter 36 mm | ||
Length 142mm | ||
Plug Type Type C - EU | ||
Standards/Approvals IEEE 802.11 b/g/nCEFCC | ||
Resolution 1280 x 1024 pixels | ||
- COO (Country of Origin):
- CN
RS PRO Wi-Fi Microscope, 1280 x 1024 Pixels, 5 x to 200 x Magnification
This compact and lightweight microscope from RS PRO offers HD quality images at up to 200 x magnification. It's a digital microscope, so you can operate it by connecting it to your smartphone, tablet or PC using the built-in Wi-Fi transmitter.
The microscope features white, UV (ultraviolet) and polarised LEDs (light-emitting diodes), so you can use it for a variety of inspections. UV light is especially useful for biomedical sciences and forensic analysis, while polarised light is used to enhance contrast so that you can get sharp images. Polarised light is also a popular choice for examining rock formations in geology. This unit has been stringently tested for quality and durability. It's operated using rechargeable batteries that offer up to two hours of continuous working time.
Features and Benefits
• Powered by Li-ion battery
• Diameter of 36 mm
• Length of 142 mm
• Frame rate of 15 fps and 30 fps
• Illuminated
• LED (light-emitting diode) illumination
• Wi-Fi interface type
• USB plug type
• Magnification power of 5 x to 200 x
• Type C European plug
• Resolution of 1280 x 1024 pixels
• Weight of 88 g
• Maximum Wi-Fi transmission distance of 5 m
相关链接
- RS PRO WiFi Microscope, 5 to 200 X Magnification
- RS PRO USB WiFi Microscope, 50 to 200 X Magnification
- RS PRO USB WiFi Microscope 5 to 200 X Magnification
- RS PRO USB WiFi Microscope, 10 to 160 X Magnification
- RS PRO Microscope, 40 X Magnification
- Kern OZL 456 Stereo Zoom Microscope, 0.75 to 5 X Magnification
- Kern OBN 132T241 HDMI USB 2.0 Microscope 10x Magnification
- RS PRO WiFi Digital Microscopes, 10 to 230 X Magnification