- RS庫存編號:
- 699-4207
- 製造零件編號:
- AM50011C53A
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 699-4207
- 製造零件編號:
- AM50011C53A
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
AM5 Miniature High Precision Microswitch
These high precision miniature microswitches have a wide variety of contact ratings and terminal types.Typical applications for these microswitches include home appliances, vending machines, amusement and communication equipment and general industrial machines.
High precision using special computer designed spring
Shock resistance min. 980 m/s2
High inrush resistance of 160A
Shock resistance min. 980 m/s2
High inrush resistance of 160A
Approvals
UL/CSA
規格
Attribute | Value |
---|---|
Actuator Type | Short Hinge Lever |
Terminal Type | Tab |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT |
Operating Force | 2.16 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Contact Material | Gold Alloy |
Mechanical Life | 10^7Operations |
Release Force | 0.39N |
Operating Temperature Range | -25 → +105°C |