ITT Cannon, KPT 32 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 18, Bayonet Coupling
- RS庫存編號:
- 466-719
- 製造零件編號:
- KPT02E18-32P
- 製造商:
- ITT Cannon
- RS庫存編號:
- 466-719
- 製造零件編號:
- KPT02E18-32P
- 製造商:
- ITT Cannon
法例與合規
不相容
產品詳細資訊
Chassis Mount
Note
Cable plugs only mate with chassis sockets. Cable sockets only mate with chassis plugs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ITT KPT (Olive Drab)
High-quality multipole connectors to MIL-C-26482, featuring positive three-point bayonet coupling, solder connections and gold-plated contacts. Wire and cable clamping is incorporated on cable-mounting version to provide strain relief and sealing. Olive-green conducting chromate finish over cadmium plating provides a screened and durable finish. Will mate with similar MIL-C-26482 connectors providing the contact insert has the normal orientation. Spin coupling backshells for these connectors are also available - see stock no. 241-1294 (typically).
規格
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 18 |
Mounting Type | Box Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | KPT |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |