ITT Cannon, CA-COM Right Angle 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts, Bayonet Coupling
- RS庫存編號:
- 468-967
- 製造零件編號:
- CA08COM-E20A48P-B
- 製造商:
- ITT Cannon
- RS庫存編號:
- 468-967
- 製造零件編號:
- CA08COM-E20A48P-B
- 製造商:
- ITT Cannon
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
90° Cable Plugs and Sockets
Note
The Shell Size column in the Comparison Table identifies the shell size, and the number of pins (P), or sockets (S).
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.
規格
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Male |
Contact Gender | Male |
Current Rating | 22A |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Right Angle |
Series | CA-COM |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Shell Plating | Nickel |