- RS庫存編號:
- 494-666
- 製造零件編號:
- PT06A14-19PT02
- 製造商:
- ITT Cannon
此產品已停售
- RS庫存編號:
- 494-666
- 製造零件編號:
- PT06A14-19PT02
- 製造商:
- ITT Cannon
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Plug with Arctic Nut (Pin Inserts)
Note
Cable mount plugs only mate with panel mount sockets. Cable mount sockets only mate with panel mount plugs.
ITT - PT 105 Pattern MIL (Olive Drab)
High quality miniature bayonet couplings, conforming to BS9522 F0017. Used in military and commercial applications worldwide. With lightweight yet rugged construction these couplings offer high reliability and cost effectiveness for equipment design.
Lightweight aluminium shells with retained coupling nuts on plugs
Gold plated high conductivity copper alloy contacts
Voltage rating 2100Vac/dc peak
Gold plated high conductivity copper alloy contacts
Voltage rating 2100Vac/dc peak
Note
Size 14-12 have current ratings of 8 x 20 at 5A and 4 x 16 at 10A
規格
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Male |
Contact Gender | Male |
Current Rating | 5A |
Voltage Rating | 2.1 kV ac/dc |
Shell Size | 14 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Series | PT |
Colour | Green |
Contact Material | Copper Alloy |
Shell Plating | Zinc Cobalt |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |