Hirschmann 14 Way Panel Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 20, Screw Coupling, MIL-DTL-5015
- RS庫存編號:
- 168-5629
- 製造零件編號:
- 933062100 CM 02 E 20-27 P
- 製造商:
- Hirschmann
當前暫無庫存,可於2024/8/19發貨,3 工作日送達。
已增加
單價 个 (以毎袋:200)
HK$78.238
單位 | Per unit | Per Bag* |
200 - 200 | HK$78.238 | HK$15,647.60 |
400 - 600 | HK$76.282 | HK$15,256.40 |
800 + | HK$75.109 | HK$15,021.80 |
* 參考價格 |
- RS庫存編號:
- 168-5629
- 製造零件編號:
- 933062100 CM 02 E 20-27 P
- 製造商:
- Hirschmann
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.
Belden Hirschmann MIL Spec Circular Connector, 14 Cores, 50V AC/DC Voltage Rating - CM Series - 933062100 CM 02 E 20-27 P
To make reliable electrical links in tough industrial environments, choose this military-grade connector from Belden's Hirschmann range. It's designed to be surface mounted on equipment panels and has four screw holes for quick and simple installation. The adapter's solder bucket lets you create a permanent connection with your equipment, which is useful in vibrating systems. Thanks to fibreglass-reinforced polyamide housing, this unit can withstand the mechanical impact that you'd expect in heavy-duty industrial environments.
Features & Benefits
Wide operating temperature range of -40°C to +90°C for use in harsh conditions
50V AC/DC voltage rating for use in low-voltage applications
IP67 rating indicates full protection from dust and immersion in up to 1m of water for 30 minutes
50V AC/DC voltage rating for use in low-voltage applications
IP67 rating indicates full protection from dust and immersion in up to 1m of water for 30 minutes
Applications
Automotive industry
Robotics and automation
Robotics and automation
What's the current rating of this connector?
This connector has a current rating of 10A, making it suitable for high-current applications.
規格
Attribute | Value |
---|---|
Number of Contacts | 14 |
Contact Gender | Male |
Current Rating | 10A |
Voltage Rating | 50 V ac/dc |
Shell Size | 20 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Contact Plating | Silver |