Amphenol Socapex, PT 19 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet,
- RS庫存編號:
- 190-2523
- 製造零件編號:
- PT06E-14-19S(SR)
- 製造商:
- Amphenol Socapex
200 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:100)
HK$234.50
單位 | Per unit | Per Bag* |
100 - 100 | HK$234.50 | HK$23,450.00 |
200 - 300 | HK$228.637 | HK$22,863.70 |
400 + | HK$225.12 | HK$22,512.00 |
* 參考價格 |
- RS庫存編號:
- 190-2523
- 製造零件編號:
- PT06E-14-19S(SR)
- 製造商:
- Amphenol Socapex
產品概覽和技術數據資料表
法例與合規
不相容
產品詳細資訊
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
規格
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Male |
Contact Gender | Female |
Voltage Rating | 1 kV ac |
Shell Size | 14 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet |
Connector Size | Miniature |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | PT |
Strain Relief | Yes |
Colour | Green |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Shell Plating | Cadmium |
Minimum Operating Temperature | -55°C |