The Souriau female jam nut receptacle of 851 series, comes with backshell. The receptacle is equipped with rugged stainless steel bayonet pins. It is designed to withstand climate ingress and exposure to salt spray or corrosive atmospheres while still maintaining mechanical, electrical functionality and RoHS compliance. The 851 series connectors are used in a variety of aeronautical, military and industrial applications.
Operating temperature range is from -55°C to +125°C 500 mating/unmating cycles Reduce time and labour during installation Salt spray resistance up to 500 hours It has flammability rating of UL94 HB