- RS庫存編號:
- 251-2540
- 製造零件編號:
- VG95328M12-3PN
- 製造商:
- Amphenol Air LB
當前暫無庫存,可於2024/12/6發貨,3 工作日送達。
單價 个
HK$1,119.18
單位 | Per unit |
1 - 9 | HK$1,119.18 |
10 - 24 | HK$1,087.28 |
25 - 49 | HK$1,044.58 |
50 - 99 | HK$1,012.68 |
100 + | HK$986.00 |
- RS庫存編號:
- 251-2540
- 製造零件編號:
- VG95328M12-3PN
- 製造商:
- Amphenol Air LB
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- DE
產品詳細資訊
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
100% contact protection
規格
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Plug |
Contact Gender | Male |
Current Rating | 40A |
Voltage Rating | 900/1250 V |