Souriau, 8D 13 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Screw Coupling,
- RS庫存編號:
- 764-1709
- 製造零件編號:
- 8D8711C11Z35PN
- 製造商:
- Souriau Sunbank by Eaton
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个
HK$4,285.09
單位 | Per unit |
1 + | HK$4,285.09 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 764-1709
- 製造零件編號:
- 8D8711C11Z35PN
- 製造商:
- Souriau Sunbank by Eaton
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- FR
產品詳細資訊
Souriau 8D Series Double Flange Receptacle Connector, Jamnut, PC Tail, Black Zinc
Souriau 8D series double flange jam nut receptacle connectors with short PC tails, are aluminium bodied, black zinc nickel plated, durable connectors with contacts that do not feature a shoulder, which allows for a more flexible mounting on varying PCB thickness. The receptacle connectors were designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These double flange receptacle connectors feature a coupling thread and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors meet the same level of performance as the MIL-DTL-38999 connectors and have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations.
High vibration resistance
Male connector contacts
Male connector contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
規格
Attribute | Value |
---|---|
Number of Contacts | 13 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5A |
Shell Size | 11 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Solder |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 8D |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +200°C |
Contact Material | Copper Alloy |
Shell Plating | Zinc Nickel |