TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

可享批量折扣

小計(1 卷,共 500 件)*

HK$480.50

(不含稅)

HK$480.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
500 - 500HK$0.961HK$480.50
1000 - 1500HK$0.94HK$470.00
2000 +HK$0.92HK$460.00

* 參考價格

RS庫存編號:
179-5536
製造零件編號:
CGA3E2X8R1H222K080AD
製造商:
TDK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TDK

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Maximum Operating Temperature

+150°C

COO (Country of Origin):
JP
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接