- RS庫存編號:
- 182-7605
- 製造零件編號:
- KTD251B335M90A0B00
- 製造商:
- CHEMI-CON
此產品已停售
- RS庫存編號:
- 182-7605
- 製造零件編號:
- KTD251B335M90A0B00
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
規格
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 22.5 x 6 x 20mm |
Automotive Standard | AEC-Q200 |
Length | 22.5mm |
Depth | 6mm |
Height | 20mm |
Series | NTD |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |