- RS庫存編號:
- 371-7206
- 製造零件編號:
- CKD310JB1C105ST
- 製造商:
- TDK
此產品已停售
- RS庫存編號:
- 371-7206
- 製造零件編號:
- CKD310JB1C105ST
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Filter, CKD Series
Small, low-cost filter for EMC suppression
Suitable for use up to higher frequency range, due to low parasitic inductance
Suitable for use up to higher frequency range, due to low parasitic inductance
規格
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 16V dc |
Tolerance | -20 → +50% |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Series | CKD |