服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
MLCCs - Multilayer Ceramic Capacitors
Murata 3.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
RS庫存編號:
797-9896
製造零件編號:
GRM1553C1H3R7BA01D
製造商:
Murata
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
此產品已停售
RS庫存編號:
797-9896
製造零件編號:
GRM1553C1H3R7BA01D
製造商:
Murata
法例與合規
產品詳細資訊
規格
相容
符合聲明
Murata GRM 0402 CJ Dielectric
Attribute
Value
Capacitance
3.7pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
CJ
Tolerance
±0.1pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GRM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount