- RS庫存編號:
- 412-939
- 製造零件編號:
- AD630ARZ
- 製造商:
- Analog Devices
- RS庫存編號:
- 412-939
- 製造零件編號:
- AD630ARZ
- 製造商:
- Analog Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Modulators/Demodulators, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Modulators/Demodulators
規格
Attribute | Value |
---|---|
Device Type | Modulator/Demodulator |
Modulation Type | Balanced |
Programmable | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 20 |
Maximum Supply Current | 5 mA |
Dimensions | 13 x 7.6 x 2.35mm |
Height | 2.35mm |
Length | 13mm |
Minimum Operating Temperature | -25 °C |
Minimum Operating Supply Voltage | ±5 V |
Maximum Operating Supply Voltage | ±16.5 V |
Maximum Operating Temperature | +85 °C |
Width | 7.6mm |