Extech MO257 Moisture Meter, 100% Max, LCD Display, Battery-Powered
- RS庫存編號:
- 287-3824
- Distrelec 貨號:
- 301-79-377
- 製造零件編號:
- MO257
- 製造商:
- Extech
小計(1 件)*
HK$2,392.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2025年12月08日 起發貨
- 加上 4 件從 2025年12月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,392.90 |
* 參考價格
- RS庫存編號:
- 287-3824
- Distrelec 貨號:
- 301-79-377
- 製造零件編號:
- MO257
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Maximum Measurement | 100% | |
| Display Type | LCD | |
| Power Source | Battery | |
| Model Number p | MO257 | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Maximum Measurement 100% | ||
Display Type LCD | ||
Power Source Battery | ||
Model Number p MO257 | ||
- COO (Country of Origin):
- CN
The FLIR Pinless Moisture Meter monitor moisture in wood and other building materials with virtually no surface damage. It allows Relative pinless moisture reading for non-invasive measurement from 0.0 to 100.0 with 0.1 resolution.
High frequency sensing technology
Low battery indication
Auto Power off
Low battery indication
Auto Power off
相关链接
- Extech EC170 Moisture Meter LCD Display, Battery-Powered
- Extech MO265 Moisture Meter Battery-Powered
- Extech MO280 Moisture Meter LCD Display, Battery-Powered
- Extech MO750 Moisture Meter LCD Display, Battery-Powered
- Extech MO230 Moisture Meter LCD Display, Battery-Powered
- Extech MO260 Moisture Meter Backlit Digital LCD Display, Battery-Powered
- Extech MO210 Moisture Meter ±1 % Accuracy LCD Display, Battery-Powered
- Extech MO57 Moisture Meter Digital Display, Battery-Powered