Mobilise your media centre with this portable TV stand from StarTech.com. As it accommodates displays between 60 and 100" and can handle loads up to 100kg, it's an ideal choice for hauling hefty equipment. Two adjustable shelves offer extra storage for additional devices. The four lockable casters let you move and position the unit as needed, so you can easily roll from one job to the next.
Features & Benefits
Adjustable heightModify the height between 1.2 and 1.68m from the centre of the TV to the floor to suit your space. Durable constructionThe frame is made of steel for resistance to impact and corrosion.
• Accommodates curved displays for versatility • Includes two handles for ease of transportation
FAQs
What kinds of TVs can I use this product with?This product is compatible with standard TV brands such as Samsung, LG and Sony, making it a practical choice.