服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
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
MOSFETs
Dual N-Channel MOSFET, 320 mA, 60 V, 6-Pin SOT-363 Nexperia BSS138PS,115
RS庫存編號:
146-0858
製造零件編號:
BSS138PS,115
製造商:
Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有MOSFETs
單價 个(每带 3000 )
HK$0.474
Add to Basket
單位
添加到購物車
47840 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
單位
每單位
每卷*
3000 - 12000
HK$0.474
HK$1,422.00
15000 +
HK$0.426
HK$1,278.00
* 參考價格
RS庫存編號:
146-0858
製造零件編號:
BSS138PS,115
製造商:
Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
BSS138PS, 60V, 320mA Dual N-Channel Trench MOSFET Data Sheet
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
MY
Dual N-Channel MOSFET, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, NXP Semiconductors
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
320 mA
Maximum Drain Source Voltage
60 V
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
1.6 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.5V
Minimum Gate Threshold Voltage
0.9V
Maximum Power Dissipation
320 mW
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-20 V, +20 V
Width
1.35mm
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Length
2.2mm
Typical Gate Charge @ Vgs
0.72 nC @ 4.5 V
Minimum Operating Temperature
-55 °C
Height
1mm