Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 10 A, 800 V, 3-Pin TO-3PN Toshiba TK10J80E
RS庫存編號:
168-7791
製造零件編號:
TK10J80E
製造商:
Toshiba
查看所有MOSFETs
當前暫無庫存,可於2024/12/20發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 毎管:25 个
HK$31.785
單位
每單位
Per Tube*
25 - 100
HK$31.785
HK$794.625
125 +
HK$28.606
HK$715.15
* 參考價格
RS庫存編號:
168-7791
製造零件編號:
TK10J80E
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
TK10J80E, MOSFET Silicon N-Channel MOS Data Sheet
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
JP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Toshiba
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
800 V
Series
TK
Package Type
TO-3PN
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Maximum Power Dissipation
250 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
46 nC @ 10 V
Maximum Operating Temperature
+150 °C
Length
15.5mm
Transistor Material
Si
Number of Elements per Chip
1
Width
4.5mm
Height
20mm