Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 170 mA, 60 V, 3-Pin TO-18 Semelab VN10K
RS庫存編號:
177-5489
製造零件編號:
VN10K
製造商:
Semelab
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有MOSFETs
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个(每套 30)
HK$179.391
單位
每單位
Per Tray*
30 - 30
HK$179.391
HK$5,381.73
60 - 90
HK$174.009
HK$5,220.27
120 +
HK$168.789
HK$5,063.67
* 參考價格
RS庫存編號:
177-5489
製造零件編號:
VN10K
製造商:
Semelab
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
MOSFET N-ch 0.17A 60V 5R TO18
相容
符合聲明
COO (Country of Origin):
GB
N-Channel MOSFET Transistors, Semelab
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Semelab
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
170 mA
Maximum Drain Source Voltage
60 V
Package Type
TO-18
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
9 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
313 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-3 V, +15 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Length
5.84mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
5.33mm