Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 5 A, 70 V, 8-Pin SOIC Semelab D1011UK
RS庫存編號:
177-5490
製造零件編號:
D1011UK
製造商:
Semelab
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有MOSFETs
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个(每套 50)
HK$488.867
單位
每單位
Per Tray*
50 - 50
HK$488.867
HK$24,443.35
100 - 150
HK$478.239
HK$23,911.95
200 +
HK$467.612
HK$23,380.60
* 參考價格
RS庫存編號:
177-5490
製造零件編號:
D1011UK
製造商:
Semelab
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
RF MOSFET 10W 28V 500MHz SingleEnded SO8
相容
符合聲明
COO (Country of Origin):
GB
RF MOSFET Transistors, Semelab
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Semelab
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
5 A
Maximum Drain Source Voltage
70 V
Package Type
SOIC
Series
TetraFET
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
7V
Maximum Power Dissipation
30 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+200 °C
Transistor Material
Si
Length
4.06mm
Width
5.08mm
Number of Elements per Chip
1
Height
2.18mm