- RS庫存編號:
- 192-3494
- 製造零件編號:
- C2M0080170P
- 製造商:
- Wolfspeed
此產品已停售
- RS庫存編號:
- 192-3494
- 製造零件編號:
- C2M0080170P
- 製造商:
- Wolfspeed
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Minimum of 1700V Vbr across entire operating temperature range
Optimized package design with wide creepage/clearance between drain and source for high-voltage capability in high-pollution environments
Separate power source pin lowers source inductance and provides lower switching losses
Clip-mount design with no center mounting hole provides improved electrical isolation
8mm of creepage/clearance between drain and source
Fast intrinsic diode with low reverse recovery (Qrr)
Easy to parallel and simple to drive
Optimized package design with wide creepage/clearance between drain and source for high-voltage capability in high-pollution environments
Separate power source pin lowers source inductance and provides lower switching losses
Clip-mount design with no center mounting hole provides improved electrical isolation
8mm of creepage/clearance between drain and source
Fast intrinsic diode with low reverse recovery (Qrr)
Easy to parallel and simple to drive
規格
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 40 A |
Maximum Drain Source Voltage | 1700 V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 4 |
Maximum Drain Source Resistance | 80 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 277 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -10 V, 25 V |
Typical Gate Charge @ Vgs | 120 nC @ 5/20V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Length | 16.13mm |
Transistor Material | SiC |
Width | 5.21mm |
Minimum Operating Temperature | -55 °C |
Height | 23.6mm |