The Infineon makes SIPMOS Small-Signal-Transistor, N-channel, Enhancement mode. The device is dv /dt rated and Pb-free lead-plating. It has Vds of 60 V, Rds(on)max is 3.5 Ω and Id is 0.28 A. It is Halogen-free, P-channel Enhancement mode transistor widely used in high-switching applications. It is avalanche rated and halogen-free.
100% lead-free Maximum power dissipation is 360mW
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.