Vishay N-Channel MOSFET, 78 A, 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR578EP-T1-RE3

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省HK$85.00

查看批量定價選項

小計(1 包,共 2 件)*

HK$70.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 6,000 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
2 - 48HK$35.20HK$70.40-
50 - 98HK$33.50HK$67.00HK$85.00
100 - 248HK$31.50HK$63.00HK$370.00
250 - 998HK$29.30HK$58.60HK$1,475.00
1000 +HK$27.00HK$54.00HK$8,200.00

* 參考價格

包裝方式:
RS庫存編號:
252-0258
製造零件編號:
SIDR578EP-T1-RE3
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

78A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK SO-8DC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0042mΩ

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

150W

Typical Gate Charge Qg @ Vgs

46.1nC

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

6.15mm

Standards/Approvals

No

Width

5.15mm

Automotive Standard

AEC-Q101

The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

TrenchFET Gen V power MOSFET

Very low RDS - Qg figure-of-merit (FOM)

Tuned for the lowest RDS - Qoss FOM

100 % Rg and UIS tested

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。