Nexperia Type N-Channel MOSFET, 20 A, 60 V SOT

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 1500 件)*

HK$10,402.50

Add to Basket
選擇或輸入數量
有庫存
  • 1,500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
1500 +HK$6.935HK$10,402.50

* 參考價格

RS庫存編號:
260-4644
製造零件編號:
BUK9M67-60ELX
製造商:
Nexperia
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nexperia

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT

Mount Type

Surface

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia single logic level N-channel MOSFET in LFPAK33 using application specific enhanced SOA technology. This product has been designed and qualified to AEC-Q101 for use in linear mode in airbag applications.

Enhanced SOA technology for improved linear mode performance

High robustness and current handling capability

相关链接