服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
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
MOSFETs
N-Channel MOSFET, 260 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002ET
RS庫存編號:
690-0127P
製造零件編號:
2N7002ET1G
製造商:
onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有MOSFETs
此產品已停售
RS庫存編號:
690-0127P
製造零件編號:
2N7002ET1G
製造商:
onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
ESD Control Selection Guide V1
相容
符合聲明
N-Channel Power MOSFET, 60V, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, ON Semiconductor
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
260 mA
Maximum Drain Source Voltage
60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2.5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
300 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
2.9mm
Width
1.3mm
Typical Gate Charge @ Vgs
0.81 nC @ 5 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
0.94mm