- RS庫存編號:
- 738-7657
- 製造零件編號:
- D1002UK
- 製造商:
- Semelab
當前暫無庫存,可於2024/8/9發貨,3 工作日送達。
單價 个
HK$932.98
單位 | Per unit |
1 - 6 | HK$932.98 |
7 - 12 | HK$916.65 |
13 + | HK$899.86 |
- RS庫存編號:
- 738-7657
- 製造零件編號:
- D1002UK
- 製造商:
- Semelab
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RF MOSFET Transistors, Semelab
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Semelab
規格
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 10 A |
Maximum Drain Source Voltage | 70 V |
Series | TetraFET |
Package Type | DA |
Mounting Type | Screw Mount |
Pin Count | 4 |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 7V |
Maximum Power Dissipation | 87 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +200 °C |
Length | 24.76mm |
Width | 9.52mm |
Transistor Material | Si |
Height | 6.6mm |