Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 70 A, 75 V, 3-Pin SC-65 Toshiba 2SK3940(Q)
RS庫存編號:
756-0360
製造零件編號:
2SK3940(Q)
製造商:
Toshiba
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有MOSFETs
1 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$43.36
單位
每單位
1 - 24
HK$43.36
25 - 99
HK$42.44
100 - 249
HK$41.14
250 - 499
HK$40.15
500 +
HK$39.29
RS庫存編號:
756-0360
製造零件編號:
2SK3940(Q)
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
2SK3940,Field Effect Transistor Silicon N-Channel MOS Type
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
JP
MOSFET N-Channel, 2SK Series, Toshiba
MOSFET Transistors, Toshiba
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
70 A
Maximum Drain Source Voltage
75 V
Package Type
SC-65
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
7 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Maximum Power Dissipation
150 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
15.9mm
Number of Elements per Chip
1
Transistor Material
Si
Width
20mm
Typical Gate Charge @ Vgs
200 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
4.8mm