Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 10 A, 800 V, 3-Pin TO-3PN Toshiba TK10J80E
RS庫存編號:
796-5159
製造零件編號:
TK10J80E
製造商:
Toshiba
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有MOSFETs
15 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 5 )
HK$27.394
單位
每單位
每包*
5 +
HK$27.394
HK$136.97
* 參考價格
包裝方式:
標準包裝
行業包裝
RS庫存編號:
796-5159
製造零件編號:
TK10J80E
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
TK10J80E, MOSFET Silicon N-Channel MOS Data Sheet
ESD Control Selection Guide V1
相容
符合聲明
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Toshiba
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
800 V
Series
TK
Package Type
TO-3PN
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Maximum Power Dissipation
250 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Width
4.5mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
46 nC @ 10 V
Transistor Material
Si
Number of Elements per Chip
1
Length
15.5mm
Height
20mm