Broadcom AS20 Series Magnetic Absolute Encoder, Digital Signal, Axial Type, 4mm Shaft

小計(1 件)*

HK$813.40

Add to Basket
選擇或輸入數量
有庫存
  • 119 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$813.40

* 參考價格

RS庫存編號:
227-925
製造零件編號:
AS20-M42M-B11
製造商:
Broadcom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Broadcom

Encoder Technology

Magnetic

Series

AS20

Maximum Revolutions

12000rpm

Output Signal Type

Digital

Shaft Type

Axial

Shaft Diameter

4mm

COO (Country of Origin):
MY
The Broadcom Absolute Kit Encoder is a AS20-M42M series encoder which is an absolute magnetic encoder comprising a default 18 bit single turn and 24 bit multi turn counts by Broadcom. In order to improve system integrity and simplicity, a single magnetic solution is responsible for both ST and MT positions generation.

Single ended communication protocol
Standard 4mm hub size
Built in temperature sensor
Easy assembly with digital auto calibration process
Magnetic system robust against contaminant
RoHS Compliance
High position accuracy magnetic single turn

相关链接