Vishay Linear Measuring Linear Transducer
- RS庫存編號:
- 162-2411
- 製造零件編號:
- RE115L8E502W6017
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 盒,共 3 件)*
HK$9,491.529
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年5月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 3 - 3 | HK$3,163.843 | HK$9,491.53 |
| 6 - 27 | HK$3,084.753 | HK$9,254.26 |
| 30 + | HK$2,776.277 | HK$8,328.83 |
* 參考價格
- RS庫存編號:
- 162-2411
- 製造零件編號:
- RE115L8E502W6017
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Encoder Technology | Linear Measuring | |
| IP Rating | IP54, IP67 | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Encoder Technology Linear Measuring | ||
IP Rating IP54, IP67 | ||
- COO (Country of Origin):
- CZ
Slide movement sensors for cylinder servo control
Vishay Sfernice REC 115L Series
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Vishay REC 115L Series Linear Measuring Linear Transducer
- Vishay REC 50L Series Linear Measuring Linear Transducer, 3.18mm Shaft
- Vishay REC 34L Series Linear Measuring Linear Transducer, 5mm Shaft
- BALLUFF Linear Measuring Linear Transducer
- RS PRO Linear Measuring Linear Transducer
- Gefran Linear Measuring Linear Transducer
- Honeywell Linear Measuring Linear Transducer
- Solartron Metrology Linear Measuring Linear Transducer