Kubler C100 Series Draw Wire Encoder

小計(1 件)*

HK$5,414.39

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,414.39

* 參考價格

RS庫存編號:
179-7717
製造零件編號:
D8.C100.0500.SW34.1000
製造商:
Kubler
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kubler

Series

C100

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Overall Height

108mm

Overall Width

98mm

Overall Depth

68.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Connection Type

12 Pin M12 Connector

COO (Country of Origin):
IT

Kubler Rotary Encoder


The Kubler rotary encoder C100 series has an electrical rating of 9VDC to 30VDC supply voltage. It has a robust design and high protection level. The draw wire encoder reliably provides accurate length measurement. The encoder is simple, and the optimal integration with the application is the highlight of this product. Many additional options, ranging from the integrated inclinometer up to the relay output, are available. To increase plant availability, this draw wire encoder allows combining a redundant system in a compact housing.

Features and Benefits


• Different types of sensors such as analogue, incremental, CANopen, relay output and switch output
• For even higher plant availability
• High accuracy at a reasonable price
• Linearity up to ±0.1% of the measuring range
• Measuring length up to 5m
• Operating temperature ranges between -40°C and 85°C
• Redundant sensors
• Saves cost and space
• Simple selection and fast installation. Has a 12-pin M12 connector

Applications


• The suitable measuring length for every application

Certifications


• IP67 rated

相关链接