Kubler 2420 Series Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 6mm Shaft

小計(1 件)*

HK$2,222.67

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,222.67

* 參考價格

RS庫存編號:
181-1066
製造零件編號:
05.2420.1242.1024
製造商:
Kubler
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

1024

Series

2420

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

6mm

Supply Voltage

8 → 30 V dc

IP Rating

IP50, IP64, IP65

Overall Height

30.5mm

Overall Width

24mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+85°C

Switching Frequency

160 kHz

Connection Type

Cable

Current Rating

50 mA

COO (Country of Origin):
DE

Kubler Incremental Encoder


The Kubler incremental encoder has an electrical rating of 8VDC to 30VDC with a current rating 50mA and the switching frequency is 160 kHz. This incremental miniature encoder uses optical sensor technology that offers a resolution of up to 1024 pulses per revolution. The diameter of this encoder is 24mm is ideal for use where space is tight.

Features and Benefits


• Cable outlet boasts high degree of strain relief thanks to multiple clamping
• Ideally suited for use in small devices
• Mounting type is flange mount
• Operating temperature ranges between -20°C and 85°C
• Output signal type is push-pull
• Robust bearing construction
• Shaft type is hollow
• Short-circuit proof outputs

Applications


• Monitoring or controlling motion parameters such as speed, rate, direction, distance or position

Certifications


• IP50 rated
• IP64 rated
• IP65 rated

相关链接