可享批量折扣
小計(1 件)*
HK$107.20
訂單超過 HK$250.00 免費送貨
有庫存
- 35 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$107.20 |
| 25 - 99 | HK$102.90 |
| 100 - 249 | HK$98.70 |
| 250 + | HK$96.50 |
* 參考價格
- RS庫存編號:
- 189-4803
- 製造零件編號:
- HEDS-8903
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Overall Height | 7.1mm | |
| Overall Width | 170mm | |
| Overall Depth | 14.3mm | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Overall Height 7.1mm | ||
Overall Width 170mm | ||
Overall Depth 14.3mm | ||
Miniature Hollow Shaft Encoders
500ppr encoders designed for fitting directly onto motor shafts etc. Both versions have 2 digital output waveforms which are 90° out of phase to provide resolution and direction information. However, the 3 channel version also provides a pulse once per revolution output (index) for added versatility
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Broadcom 5V dc Optical Encoder
- Broadcom 5V dc Optical Encoder Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 6 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 4 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft, Cable
- Broadcom 5V dc 500 PPR Pulse Optical Encoder with a 6 mm Hollow Shaft Pin
- Broadcom Wire to Board Cable, 150mm