SICK Incremental Incremental Encoder, 1 → 65536 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft
- RS庫存編號:
- 201-3639
- 製造零件編號:
- DFS60I-S4PM65536 / 1083969
- 製造商:
- SICK
小計(1 件)*
HK$5,473.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,473.10 |
* 參考價格
- RS庫存編號:
- 201-3639
- 製造零件編號:
- DFS60I-S4PM65536 / 1083969
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 1 → 65536 | |
| Maximum Revolutions | 9000rpm | |
| Output Signal Type | HTL, TTL | |
| Shaft Type | Solid | |
| Supply Voltage | 4.5 to 32 V dc | |
| Shaft Diameter | 10mm | |
| IP Rating | IP67 | |
| Overall Width | 60mm | |
| Overall Depth | 43.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1 → 65536 | ||
Maximum Revolutions 9000rpm | ||
Output Signal Type HTL, TTL | ||
Shaft Type Solid | ||
Supply Voltage 4.5 to 32 V dc | ||
Shaft Diameter 10mm | ||
IP Rating IP67 | ||
Overall Width 60mm | ||
Overall Depth 43.6mm | ||
- COO (Country of Origin):
- DE
This SICK DFS60I Stainless Steel encoder is manufactured from V2A stainless steel to provide an IP67 rated robust corrosion resistant speed and position measurement solution. The resolution and the output signal levels are programmable using a PC and the programming tool with order code: 712-5434. Any PPR can be selected from 1 - 65536 (default 65536) and the output signal can be selected to be TTL or HTL (default TTL). This model has a 10mm Solid shaft and a 5m cable exit.
Operating current 40 mA
Supply voltage 4.5 to 32 V
Output frequency is = 820 kHz
Supply voltage 4.5 to 32 V
Output frequency is = 820 kHz
相关链接
- SICK DFS60I Series Incremental Incremental Encoder HTL Blind Hollow Type, 15mm Shaft
- SICK Incremental Incremental Encoder HTL Blind Hollow Type, 12mm Shaft
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Solid Type
- SICK DFS60 Series Incremental Incremental Encoder HTL Solid Type, 10mm Shaft
- SICK Incremental Measuring Wheel HTL, TTL Signal
- Baumer EIL580P Series Optical Incremental Encoder TTL/HTL Signal 12mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 12mm Shaft