SICK Absolute Absolute Encoder, 262144 ppr, Ethernet IP Signal, Blind Hollow Type, 15mm Shaft
- RS庫存編號:
- 201-3658
- 製造零件編號:
- AFS60A-BHIB262144 / 1055360
- 製造商:
- SICK
小計(1 件)*
HK$7,725.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,725.60 |
* 參考價格
- RS庫存編號:
- 201-3658
- 製造零件編號:
- AFS60A-BHIB262144 / 1055360
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 262144 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Ethernet IP | |
| Shaft Type | Blind Hollow | |
| Supply Voltage | 10 → 30 V dc | |
| Shaft Diameter | 15mm | |
| Resolution | 18 Bit | |
| Steps Per Revolution | 262144Steps | |
| IP Rating | IP65 | |
| Interface | Ethernet/IP | |
| Overall Width | 60mm | |
| Overall Depth | 71.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 262144 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Ethernet IP | ||
Shaft Type Blind Hollow | ||
Supply Voltage 10 → 30 V dc | ||
Shaft Diameter 15mm | ||
Resolution 18 Bit | ||
Steps Per Revolution 262144Steps | ||
IP Rating IP65 | ||
Interface Ethernet/IP | ||
Overall Width 60mm | ||
Overall Depth 71.5mm | ||
- COO (Country of Origin):
- DE
The SICK Ethernet IP absolute encoder provides accurate speed and position data for motion control applications. An integrated web server makes commissioning easy. 5 multi coloured LED's on the encoder housing provide visual status information and a 32 bit fault header can be enabled in the data transfer to provide the PLC with status information on every scan of the process data. IP addresses can be assigned via DHCP or a pre-defined range can be selected using the DIP switches. The base encoder resolution is 262144 steps/turn but this can be configured via the webserver or PLC integration software tool. Inbuilt switches and the Device Level Ring (DLR) protocol enable use in Line, Star or Ring topologies.
Supply voltage 10 to 30V DC
Data transmission rate (baud rate) is 10 Mbit/s to 100 Mbit/s
Operating torque is 0.6 Ncm
Data transmission rate (baud rate) is 10 Mbit/s to 100 Mbit/s
Operating torque is 0.6 Ncm
相关链接
- SICK Absolute Absolute Encoder Ethernet IP Signal 15mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder Hollow Type, 15mm Shaft
- SICK Absolute Absolute Encoder Ethernet IP Signal 10mm Shaft
- SICK Absolute Absolute Encoder, 262144 ppr
- SICK AFM60 Series Absolute Absolute Encoder Blind Hollow Type, 12mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder Ethernet IP Signal 14mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder Blind Hollow Type, 10mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder Blind Hollow Type, 12mm Shaft