SICK Magnetic Pickup
- RS庫存編號:
- 201-7899
- Distrelec 貨號:
- 304-22-001
- 製造零件編號:
- MZT8-28VPS-KP0 / 1048048
- 製造商:
- SICK
小計(1 件)*
HK$591.60
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$591.60 |
* 參考價格
- RS庫存編號:
- 201-7899
- Distrelec 貨號:
- 304-22-001
- 製造零件編號:
- MZT8-28VPS-KP0 / 1048048
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP68 | |
| Switching Frequency | 1 kHz | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP68 | ||
Switching Frequency 1 kHz | ||
- COO (Country of Origin):
- HU
The Sick MZT8 are sensors for T-slot cylinders. It has a PNP type switching output and 1000 Hz switching frequency. It has a normally open output function. The sensor comes with a 3-pin, 0.3m cable with M8 connector. It has an axial cable outlet with 0.14 mm² conductor cross-section. The mean time to dangerous failure (MTTFD) is 2,339 years.
Reverse polarity protection
Short-circuit protection
Power-up pulse protection
Protection class III
Short-circuit protection
Power-up pulse protection
Protection class III
相关链接
- SICK Magnetic Pickup
- SICK MLSE Series Magnetic Magnetic Pickup
- SICK MASQ47 Series Magnetic Magnetic Pickup
- SICK MLSE Series Magnetic Magnetic Pickup, PNP Signal
- SICK Magnetic Cylinder Sensor Pneumatic Sensor MZT8, with LED indicator
- SICK Magnetic Cylinder Sensor Pneumatic Sensor 10 → 30V dc with LED indicator
- RS PRO Magnetic Pickup
- Red Lion Magnetic Pickup