Omron Incremental Incremental Encoder, 1000 ppr

Subtotal (1 unit)*

HK$3,994.77

Add to Basket
Select or type quantity
庫存資訊目前無法查詢
Units
Per unit
1 +HK$3,994.77

*price indicative

RS Stock No.:
215-3303
Mfr. Part No.:
E6C2-CWZ1X 1000P/R 5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

品牌

Omron

Encoder Technology

Incremental

Pulses Per Revolution

1000

Maximum Revolutions

6000rpm

Supply Voltage

5 V dc

The Omron incremental rotary encoders are IP64 (improved oil-proof construction with sealed bearings) standard encoders, having maximum permissible speed upto 6,000 r/min .These pre wired model encoders are vibration and shock resistant and are made up of aluminium .

Incremental model
External diameter of 50 mm
Resolution of up to 2,000 ppr

Related links