Gefran Linear Measuring Linear Transducer, Analogue Signal, Round Type

小計(1 件)*

HK$8,068.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,068.60

* 參考價格

RS庫存編號:
221-7652
製造零件編號:
WRP-A-A-0150-A-1 0000XXXXS00M0XX
製造商:
Gefran
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gefran

Encoder Technology

Linear Measuring

Output Signal Type

Analogue

Stroke

150mm

Shaft Type

Round

Supply Voltage

24 V

COO (Country of Origin):
IT
The Gefran contactless magnetostrictive linear position transducer has high accuracy of the measurement with reference to the non linearity, repeatability and hysteresis. Also it has high resistance to vibrations, mechanical shocks for use in a harsh industrial environment. It has 0.5 ms sampling time.

Features and Benefits


Optimized mechanical structure
Wide range of connectors for the electrical connection
Work temperature is from -30° to +75°C

相关链接